Part Details for MP1005 by Microsemi Corporation
Overview of MP1005 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP1005
MP1005 CAD Models
MP1005 Part Data Attributes
|
MP1005
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP1005
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1005
This table gives cross-reference parts and alternative options found for MP1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MP1005 vs MB1005 |
PBPC1001 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP1005 vs PBPC1001 |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | Diodes Incorporated | MP1005 vs MB1005 |
MP1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MP1005 vs MP1005 |
MB805 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | Diodes Incorporated | MP1005 vs MB805 |
DB1000 | Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 50V V(RRM), Silicon | Diotec Electronics Corp | MP1005 vs DB1000 |