Part Details for MP1501 by Jinan Gude Electronic Device Co Ltd
Overview of MP1501 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP1501
MP1501 CAD Models
MP1501 Part Data Attributes
|
MP1501
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP1501
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 15A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for MP1501
This table gives cross-reference parts and alternative options found for MP1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB151W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MP1501 vs SB151W |
BR1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP1501 vs BR1501(W) |
MP1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP1501 vs MP1501(W) |
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP1501 vs BR1501 |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | MP1501 vs GBPC1501W |
SB151/W | Bridge Rectifier Diode, 15A, 100V V(RRM), | RFE International Inc | MP1501 vs SB151/W |
KBPC1501T | 100V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | MP1501 vs KBPC1501T |
KBPC1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP1501 vs KBPC1501(W) |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | MP1501 vs GBPC1501-T |
GBPC1501S | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | MP1501 vs GBPC1501S |