Part Details for MP1506 by Won-Top Electronics Co Ltd
Overview of MP1506 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP1506
MP1506 CAD Models
MP1506 Part Data Attributes
|
MP1506
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP1506
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-15, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1506
This table gives cross-reference parts and alternative options found for MP1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP1506 vs GBPC1506W |
KBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MP1506 vs KBPC1506W |
KBPC1506GW | Bridge Rectifier Diode, 15A, 600V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | MP1506 vs KBPC1506GW |
MB156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | International Semiconductor Inc | MP1506 vs MB156W |
GBPC1506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MP1506 vs GBPC1506W-E4/51 |
MP156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | MP1506 vs MP156W |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MP1506 vs GBPC1506W |
MB156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | MP1506 vs MB156W |
GBPC1506W-E4/51 | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | MP1506 vs GBPC1506W-E4/51 |
GBPC1506W-E4 | DIODE 15 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC-W, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MP1506 vs GBPC1506W-E4 |