Part Details for MP1506W by Diodes Incorporated
Overview of MP1506W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP1506W
MP1506W CAD Models
MP1506W Part Data Attributes
|
MP1506W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP1506W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP1506W
This table gives cross-reference parts and alternative options found for MP1506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP1506W vs GBPC1506W |
KBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MP1506W vs KBPC1506W |
KBPC1506GW | Bridge Rectifier Diode, 15A, 600V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | MP1506W vs KBPC1506GW |
MB156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | International Semiconductor Inc | MP1506W vs MB156W |
GBPC1506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MP1506W vs GBPC1506W-E4/51 |
MP156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | MP1506W vs MP156W |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MP1506W vs GBPC1506W |
MB156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | MP1506W vs MB156W |
GBPC1506W-E4/51 | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | MP1506W vs GBPC1506W-E4/51 |
GBPC1506W-E4 | DIODE 15 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC-W, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MP1506W vs GBPC1506W-E4 |