Part Details for MP151W by Diodes Incorporated
Overview of MP151W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP151W
MP151W CAD Models
MP151W Part Data Attributes
|
MP151W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP151W
Diodes Incorporated
Bridge Rectifier Diode, 15A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MP151W
This table gives cross-reference parts and alternative options found for MP151W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP151W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP151W vs BR1501 |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | MP151W vs GBPC1501-T |
MP1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP151W vs MP1501(W) |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | MP151W vs KBPC1501W |
KBPC1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MP151W vs KBPC1501(W) |
SB151W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MP151W vs SB151W |
GBPC1501S | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | MP151W vs GBPC1501S |
GBPC1501-W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | MP151W vs GBPC1501-W |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | MP151W vs GBPC1501W |
SB151G | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MP151W vs SB151G |