Part Details for MP21 by Methode Electronics Inc
Results Overview of MP21 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP21 Information
MP21 by Methode Electronics Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FLMP2100 | Amphenol Communications Solutions | Receptacle Housing, FLM Series, Zhaga Book 20, LEX-MR for Crimp Pin Contacts, Black | |
| FLMP21W0 | Amphenol Communications Solutions | Receptacle Housing, FLM Series, Zhaga Book 20, LEX-MR for Crimp Pin Contacts, White |
US Tariff Estimator: MP21 by Methode Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP21 Part Data Attributes
|
|
MP21
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP21
Methode Electronics Inc
RF Connector Adapter, PAL-PAL, Panel Mount, Female-Female
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Pal-Pal | |
| Connector Type | Rf Connector Adapter | |
| Contact Gender | Female-Female | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Option | General Purpose | |
| Panel Mount | Yes |