There are no models available for this part yet.
Overview of MP2505WGP-BP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MP2505WGP-BP-HF by Micro Commercial Components
Part Data Attributes for MP2505WGP-BP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Alternate Parts for MP2505WGP-BP-HF
This table gives cross-reference parts and alternative options found for MP2505WGP-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2505WGP-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2500-W | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | MP2505WGP-BP-HF vs GBPC2500-W |
KBPC2500 | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | MP2505WGP-BP-HF vs KBPC2500 |
GBPC2500-T | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | MP2505WGP-BP-HF vs GBPC2500-T |
MP25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MP2505WGP-BP-HF vs MP25005 |
GBPC25005T | 50V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | MP2505WGP-BP-HF vs GBPC25005T |
KBPC25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MP2505WGP-BP-HF vs KBPC25005 |
SB2505M | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | MP2505WGP-BP-HF vs SB2505M |
KBPC2500W | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | MP2505WGP-BP-HF vs KBPC2500W |
SB2505G | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | MP2505WGP-BP-HF vs SB2505G |
SB2505GW | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | MP2505WGP-BP-HF vs SB2505GW |