Part Details for MP2661GC-0000-Z by Monolithic Power Systems
Overview of MP2661GC-0000-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2661GC-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2661GC-0000-ZTR-ND
|
DigiKey | 500MA, I2C-CONTROLLED BATTERY CH Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 / $0.7636 | Buy Now |
DISTI #
MP2661GC-0000-Z
|
Avnet Americas | Battery Charger Li-Ion 1-Cell 455mA 4.5V 100nA 4.75V 9-Pin WLCSP T/R - Tape and Reel (Alt: MP2661GC-0000-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
946-MP2661GC-0000-Z
|
Mouser Electronics | Battery Management 500mA, I2C-Controlled Battery Charger with Power Path Management for Single-Cell Li-Ion Battery RoHS: Compliant | 0 |
|
$0.7190 / $0.7630 | Order Now |
|
Future Electronics | battery RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
DISTI #
MP2661GC-0000-Z
|
Avnet Silica | Battery Charger Li-Ion 1-Cell 455mA 4.5V 100nA 4.75V 9-Pin WLCSP T/R (Alt: MP2661GC-0000-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2661GC-0000-Z
MP2661GC-0000-Z CAD Models
MP2661GC-0000-Z Part Data Attributes:
|
MP2661GC-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2661GC-0000-Z
Monolithic Power Systems
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VFBGA, BGA9,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-04-09 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.55 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.68 mm | |
Supply Current-Max (Isup) | 0.024 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
Alternate Parts for MP2661GC-0000-Z
This table gives cross-reference parts and alternative options found for MP2661GC-0000-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2661GC-0000-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2661GC-0000 | Power Supply Management Circuit, | Monolithic Power Systems | MP2661GC-0000-Z vs MP2661GC-0000 |