-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24298RTWR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25150 In Stock |
|
$2.5400 | Buy Now |
DISTI #
296-48491-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2992 In Stock |
|
$0.8324 / $1.8900 | Buy Now |
DISTI #
595-BQ24298RTWR
|
Mouser Electronics | USB Switch ICs I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85 RoHS: Compliant | 1070 |
|
$0.8080 / $2.4900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | BQ24298 I2C Controlled Single Cell 3A USB Charger with NVDC Power Path and Adjustable Voltage USB OTG RoHS: Compliant Status: Active Min Qty: 1 | 25150 |
|
$2.1800 / $2.5700 | Buy Now |
|
Ameya Holding Limited | BQ24298RTWR | 3687 |
|
RFQ | |
|
ComSIT USA | I2C CONTROLLED 3A SINGLE CELL USB CHARGER Power Supply Management Circuit, Adjustable, 1 Channel, +6.4V, PQCC24 RoHS: Compliant | Europe - 992 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHARGER USB 3A 24VQFN / Controlled 3A Single Cell USB Charger | 8400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24298RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24298RTWR
Texas Instruments
I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6.2 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24298RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24298RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24298RTWT | I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85 | Texas Instruments | BQ24298RTWR vs BQ24298RTWT |