Part Details for MP2N1632A14TR by Samwha Electronics
Overview of MP2N1632A14TR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP2N1632A14TR
MP2N1632A14TR CAD Models
MP2N1632A14TR Part Data Attributes:
|
MP2N1632A14TR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MP2N1632A14TR
Samwha Electronics
Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1632 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER PALLADIUM/SILVER OVER PLANTINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for MP2N1632A14TR
This table gives cross-reference parts and alternative options found for MP2N1632A14TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2N1632A14TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM-2B2012-140JJL | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | MP2N1632A14TR vs VM-2B2012-140JJL |
MP4N1632A14TR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | MP2N1632A14TR vs MP4N1632A14TR |
VM-4A3216-140JJL | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT | World Products Inc | MP2N1632A14TR vs VM-4A3216-140JJL |
VA-B3216-140J | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | MP2N1632A14TR vs VA-B3216-140J |
WPMLVN0603-140JB | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.1 J, SURFACE MOUNT, CHIP, 0603 | World Products Inc | MP2N1632A14TR vs WPMLVN0603-140JB |
FPV160808G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | MP2N1632A14TR vs FPV160808G140SLT |
ZVX11S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | MP2N1632A14TR vs ZVX11S0603300-R2 |
FPV321611G140PLB | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | MP2N1632A14TR vs FPV321611G140PLB |
MP2N1632A14NE | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | MP2N1632A14TR vs MP2N1632A14NE |
VSN3216A14TR | Varistor, 14V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MP2N1632A14TR vs VSN3216A14TR |