Part Details for MP33AB01TR by STMicroelectronics
Results Overview of MP33AB01TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP33AB01TR Information
MP33AB01TR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP33AB01TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14063-2-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5012 | Buy Now |
|
DISTI #
MP33AB01TR
|
Avnet Americas | - Tape and Reel (Alt: MP33AB01TR) COO: Malta RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 38 Weeks, 3 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
|
ComSIT USA | MEMS AUDIO SURFACE-MOUNT BOTTOM-PORT SILICON MICROPHONE WITH ANALOG OUTPUT Analog Circuit RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | MEMS audio surface-mount bottom-port silicon microphone with analog output | 2730 |
|
RFQ |
US Tariff Estimator: MP33AB01TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP33AB01TR Part Data Attributes
MP33AB01TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP33AB01TR involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce parasitic inductance and capacitance.
-
To ensure stability, it's essential to choose the correct output capacitor value and type, and to ensure that the output capacitor's ESR (Equivalent Series Resistance) is within the recommended range. Additionally, the input voltage should be well-regulated, and the input capacitor should be placed close to the IC.
-
The MP33AB01TR can handle a maximum input voltage of 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and to prevent overheating.
-
The MP33AB01TR is rated for operation up to 125°C, but it's essential to ensure that the device is properly cooled, and the thermal design is adequate to prevent overheating. Additionally, the device's performance may degrade at high temperatures, so it's crucial to consult the datasheet and application notes for guidance.
-
To troubleshoot issues with the MP33AB01TR, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are correctly sized and placed. Check for any signs of overheating, and ensure that the device is properly cooled. Consult the datasheet and application notes for guidance, and consider using a scope or other diagnostic tools to identify the root cause of the issue.