Part Details for MP3505-BP by Mill-Max Mfg Corp
Overview of MP3505-BP by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3505-BP
MP3505-BP CAD Models
MP3505-BP Part Data Attributes
|
MP3505-BP
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
MP3505-BP
Mill-Max Mfg Corp
35 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for MP3505-BP
This table gives cross-reference parts and alternative options found for MP3505-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3505-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP352-BP | 35 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | Mill-Max Mfg Corp | MP3505-BP vs MP352-BP |
MP354-BP | 35 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | Mill-Max Mfg Corp | MP3505-BP vs MP354-BP |
MP351-BP | 35 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | Mill-Max Mfg Corp | MP3505-BP vs MP351-BP |
MP3510-BP | 35 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | Mill-Max Mfg Corp | MP3505-BP vs MP3510-BP |