There are no models available for this part yet.
Overview of MP3505W by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MP3505W by Lite-On Semiconductor Corporation
Part Data Attributes for MP3505W by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description
|
S-PUFM-W4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for MP3505W
This table gives cross-reference parts and alternative options found for MP3505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3505 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | Lite-On Semiconductor Corporation | MP3505W vs MP3505 |
MP3505W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Diodes Incorporated | MP3505W vs MP3505W |