Part Details for MP3505W by Microsemi Corporation
Overview of MP3505W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3505W
MP3505W CAD Models
MP3505W Part Data Attributes
|
MP3505W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP3505W
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP3505W
This table gives cross-reference parts and alternative options found for MP3505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3505 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | MP3505W vs MB3505 |
BR3505 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | MP3505W vs BR3505 |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MP3505W vs GBPC35005W |
BR3500 | Bridge Rectifier Diode, 35A, 50V V(RRM), | EIC Semiconductor Inc | MP3505W vs BR3500 |
GBPC35005W | Bridge Rectifier Diode | HY Electronic Corp | MP3505W vs GBPC35005W |
BR3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | Rectron Semiconductor | MP3505W vs BR3505W |
DB3500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | Diotec Electronics Corp | MP3505W vs DB3500 |
GBPC3500 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP3505W vs GBPC3500 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | MP3505W vs GBPC35005 |
MB3505W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | MP3505W vs MB3505W-BP |