MP351W
Description: Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN

Overview of MP351W by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MP351W by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP351W by Microsemi Corporation

MP351W
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
S-PUFM-W4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. MP351W
    Microsemi Corporation
    Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN
    VS

Alternate Parts for MP351W

This table gives cross-reference parts and alternative options found for MP351W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP351W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBPC35-01W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors MP351W vs GBPC35-01W
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MB-35W, 4 PIN Microsemi Corporation MP351W vs MB351W
Part Number Description Manufacturer Compare
GBU6G Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Sensitron Semiconductors MP351W vs GBU6G
GBPC35-10W Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors MP351W vs GBPC35-10W
1KAB60E Bridge Rectifier Diode, 1 Phase, 1.2A, 600V V(RRM), Silicon, D-38, 3 PIN Vishay Semiconductors MP351W vs 1KAB60E
KBPC606 Bridge Rectifier Diode, 6A, 600V V(RRM), Vishay Semiconductors MP351W vs KBPC606
MP101 Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN Microsemi Corporation MP351W vs MP101
MP158W Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN Microsemi Corporation MP351W vs MP158W
MP351 Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN Microsemi Corporation MP351W vs MP351
DF04-G Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 Sensitron Semiconductors MP351W vs DF04-G
MB256 Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL, MB-35, 4 PIN Microsemi Corporation MP351W vs MB256
GBU6J-G Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors MP351W vs GBU6J-G

Related Parts for MP351W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP351W by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP351W by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MP351W would you like to use for your alert(s)?
  • Please alert me when MP351W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP351W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP351W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP351W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP351W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP351W by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: