Part Details for MP3H6115A6T1 by Freescale Semiconductor
Overview of MP3H6115A6T1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MP3H6115A6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MP3H6115A6T1-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 2.8V SSOP Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MP3H6 - Peizoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.50%, 0.12-2.82V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$11.0700 / $13.0300 | Buy Now |
Part Details for MP3H6115A6T1
MP3H6115A6T1 CAD Models
MP3H6115A6T1 Part Data Attributes
|
MP3H6115A6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP3H6115A6T1
Freescale Semiconductor
Pressure Sensor, 3V, 15/115kPa, SOP 8, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.12V | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.12-2.82V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MP3H6115A6T1
This table gives cross-reference parts and alternative options found for MP3H6115A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3H6115A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3H6115A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.50%, 0.12-2.82V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MP3H6115A6T1 vs MP3H6115A6T1 |
MP3H6115A6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.50%, 0.12-2.82V, SQUARE, SURFACE MOUNT, PLASTIC, SSOP-8 | Freescale Semiconductor | MP3H6115A6T1 vs MP3H6115A6U |