| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP3V5050GP | NXP Semiconductors | $13.0975 | Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.06-2.82V, Square, Surface Mount | MP3V5050GP vs MP3V5050GP |
Part Details for MP3V5050GP by STMicroelectronics
Results Overview of MP3V5050GP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3V5050GP Information
MP3V5050GP by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MP3V5050GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MP3V5050GP-ND
|
DigiKey | SENSOR 7.25PSIG 0.13" 2.82V 8SOP Min Qty: 1 Container: Tray |
1765 Tray |
|
$17.8652 / $24.1200 | Buy Now |
|
DISTI #
93759213
|
Verical | Board Mount Pressure Sensor 0kPa to 50kPa Gauge 8-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12.0252 / $16.1422 | Buy Now |
|
DISTI #
841-MP3V5050GP
|
Mouser Electronics | Board Mount Pressure Sensors 0 to 50 kPa, differential, and gauge pressure sensor RoHS: Compliant | 10 |
|
$15.9500 / $24.4400 | Buy Now |
|
|
STMicroelectronics | 0 to 50 kPa, differential, and gauge pressure sensor COO: Canada Min Qty: 1 | 10 |
|
$15.9500 / $24.4400 | Buy Now |
US Tariff Estimator: MP3V5050GP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP3V5050GP CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP3V5050GP Part Data Attributes
|
|
MP3V5050GP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP3V5050GP
STMicroelectronics
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.06-2.82V, Square, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (%) | 2.5% | |
| Additional Feature | Temperature Compensated, Signal Condition, Sensitivity Value Is 54 | |
| Body Breadth | 12.06 Mm | |
| Body Height | 7.365 Mm | |
| Body Length or Diameter | 12.06 Mm | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Offset-Nom | 0.12v | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.06-2.82v | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Square | |
| Port Type | Barbed | |
| Pressure Range-Max | 7.25 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gage | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for MP3V5050GP
This table gives cross-reference parts and alternative options found for MP3V5050GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3V5050GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.