Part Details for MP4423GQ-Z by Monolithic Power Systems
Overview of MP4423GQ-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4423GQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1663-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11813 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
MP4423GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4V 30V 8-Pin QFN T/R - Tape and Reel (Alt: MP4423GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.7100 | Buy Now |
DISTI #
946-MP4423GQ-Z
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 3A,36V max,Synchronous Step Down Converter RoHS: Compliant | 7552 |
|
$1.2400 / $2.8300 | Buy Now |
|
Future Electronics | MP4423 Series 36 V 3 A Synchronous Step Down Converter - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
MP4423GQ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4V 30V 8-Pin QFN T/R (Alt: MP4423GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4423GQ-Z
MP4423GQ-Z CAD Models
MP4423GQ-Z Part Data Attributes:
|
MP4423GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4423GQ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 27 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MP4423GQ-Z
This table gives cross-reference parts and alternative options found for MP4423GQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4423GQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4423HGQ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MP4423HGQ |
MPQ4423HGQ-AEC1 | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MPQ4423HGQ-AEC1 |
MPQ4420HGJ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423GQ-Z vs MPQ4420HGJ-Z |
MPQ4423HGQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MPQ4423HGQ-Z |
MPQ4423GQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MPQ4423GQ-Z |
MPQ4423HGQ-AEC1-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MPQ4423HGQ-AEC1-Z |
MP4420HGJ-Z | Switching Regulator, Current-mode, 5.3A, 410kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423GQ-Z vs MP4420HGJ-Z |
MPQ4420HGJ-AEC1 | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423GQ-Z vs MPQ4420HGJ-AEC1 |
MP9943GQ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MP9943GQ-Z |
MPQ4423GQ | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423GQ-Z vs MPQ4423GQ |