Part Details for MP5470GL-0000-Z by Monolithic Power Systems
Overview of MP5470GL-0000-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP5470GL-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5470GL-0000-ZCT-ND
|
DigiKey | 4V-16V, POWER MANAGEMENT IC WITH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
946-MP5470GL-0000-Z
|
Mouser Electronics | Power Management Specialized - PMIC 4-16V VIN, PMIC with Four Buck Converters (3A/3A/2A/2A), I2C, and MTP Interface RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | 4V-16V, Power Management IC with Four 3A/3A/2A/2A Buck Converters RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
MP5470GL-0000-Z
|
Avnet Silica | Power Management, 16 V, 4 Step-Down DC-DC Converters, 4 Regulated Outputs, 22 Pins, QFN (Alt: MP5470GL-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5470GL-0000-Z
MP5470GL-0000-Z CAD Models
MP5470GL-0000-Z Part Data Attributes
|
MP5470GL-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5470GL-0000-Z
Monolithic Power Systems
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-05 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MP5470GL-0000-Z
This table gives cross-reference parts and alternative options found for MP5470GL-0000-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5470GL-0000-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3903DW | 0°C to 70°C,quad-supply & Line monitor 18-SOIC 0 to 70 | Texas Instruments | MP5470GL-0000-Z vs UC3903DW |
UC3903QG3 | Quad Supply and Line Monitor 20-PLCC 0 to 70 | Texas Instruments | MP5470GL-0000-Z vs UC3903QG3 |
UC2903QTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | MP5470GL-0000-Z vs UC2903QTR |
UC3903QTRG3 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | MP5470GL-0000-Z vs UC3903QTRG3 |
UC2903QTRG3 | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, LCC-20, Power Management Circuit | Texas Instruments | MP5470GL-0000-Z vs UC2903QTRG3 |
UC3903Q | Quad Supply and Line Monitor 20-PLCC 0 to 70 | Texas Instruments | MP5470GL-0000-Z vs UC3903Q |
UC2903Q | Quad Supply and Line Monitor 20-PLCC -40 to 85 | Texas Instruments | MP5470GL-0000-Z vs UC2903Q |
SG2548DW-TR | Power Supply Support Circuit, Adjustable, 4 Channel, 3.5, PDSO16 | Microchip Technology Inc | MP5470GL-0000-Z vs SG2548DW-TR |