Part Details for UC3903QG3 by Texas Instruments
Overview of UC3903QG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3903QG3
UC3903QG3 CAD Models
UC3903QG3 Part Data Attributes
|
UC3903QG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3903QG3
Texas Instruments
Quad Supply and Line Monitor 20-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for UC3903QG3
This table gives cross-reference parts and alternative options found for UC3903QG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3903QG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3903DW | 0°C to 70°C,quad-supply & Line monitor 18-SOIC 0 to 70 | Texas Instruments | UC3903QG3 vs UC3903DW |
MP5470GL-0000-Z | Power Supply Support Circuit, | Monolithic Power Systems | UC3903QG3 vs MP5470GL-0000-Z |
UC2903QTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC3903QG3 vs UC2903QTR |
UC3903QTRG3 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC3903QG3 vs UC3903QTRG3 |
UC2903QTRG3 | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, LCC-20, Power Management Circuit | Texas Instruments | UC3903QG3 vs UC2903QTRG3 |
UC3903Q | Quad Supply and Line Monitor 20-PLCC 0 to 70 | Texas Instruments | UC3903QG3 vs UC3903Q |
UC2903Q | Quad Supply and Line Monitor 20-PLCC -40 to 85 | Texas Instruments | UC3903QG3 vs UC2903Q |
SG2548DW-TR | Power Supply Support Circuit, Adjustable, 4 Channel, 3.5, PDSO16 | Microchip Technology Inc | UC3903QG3 vs SG2548DW-TR |