Part Details for MP6KE10CAE3 by Microchip Technology Inc
Overview of MP6KE10CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6KE10CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4056
|
Newark | Tvs 10V 5% 600W Bi To-18 Rohs Compliant: Yes |Microchip MP6KE10CAE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.2400 | Buy Now |
DISTI #
1086-7013-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC T18 Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
MP6KE10CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 8.55V 600W 2-Pin T-18 Bulk - Bulk (Alt: MP6KE10CAE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.3900 | Buy Now |
DISTI #
494-MP6KE10CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 5% 600W bi RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
MP6KE10CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0200 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.4400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 145 Package Multiple: 1 | 0 |
|
$2.1500 / $2.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3600 / $3.4400 | Buy Now |
Part Details for MP6KE10CAE3
MP6KE10CAE3 CAD Models
MP6KE10CAE3 Part Data Attributes
|
MP6KE10CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP6KE10CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |