There are no models available for this part yet.
Overview of MP6KE130AE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP6KE130AE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ4082
|
Newark | Tvs 130V 5% 600W Uni To-18 Rohs Compliant: Yes |Microchip MP6KE130AE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1200 | Buy Now | |
DISTI #
1086-7031-ND
|
DigiKey | TVS DIODE 111VWM 179VC T18 Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1200 | Buy Now | |
DISTI #
MP6KE130AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 111V 600W 2-Pin T-18 Bulk - Bulk (Alt: MP6KE130AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.2800 | Buy Now | |
DISTI #
494-MP6KE130AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 130V 5% 600W uni RoHS: Compliant | 0 |
|
$2.1200 | Order Now | |
DISTI #
MP6KE130AE3
|
Microchip Technology Inc | Uni-Directional TVS _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9100 / $2.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 154 Package Multiple: 1 | 0 |
|
$2.0200 / $2.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
CAD Models for MP6KE130AE3 by Microchip Technology Inc
Part Data Attributes for MP6KE130AE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
137 V
|
Breakdown Voltage-Min
|
124 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.47 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
111 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MP6KE130AE3
This table gives cross-reference parts and alternative options found for MP6KE130AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6KE130AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6KE130A | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MP6KE130AE3 vs MP6KE130A |