Part Details for MP7506SD by Micro Power Systems
Results Overview of MP7506SD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7506SD Information
MP7506SD by Micro Power Systems is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: MP7506SD by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP7506SD Part Data Attributes
|
|
MP7506SD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7506SD
Micro Power Systems
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-XDIP-T28 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| On-state Resistance-Max (Ron) | 500 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |