Part Details for MP7529BJS by Micro Power Systems
Overview of MP7529BJS by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7529BJS
MP7529BJS CAD Models
MP7529BJS Part Data Attributes
|
MP7529BJS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7529BJS
Micro Power Systems
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.2us Settling Time, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MP7529BJS
This table gives cross-reference parts and alternative options found for MP7529BJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7529BJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7529AKS | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.2us Settling Time, PDSO20, 0.300 INCH, SOIC-20 | Exar Corporation | MP7529BJS vs MP7529AKS |
MP7529BJS | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.2us Settling Time, PDSO20, 0.300 INCH, SOIC-20 | Exar Corporation | MP7529BJS vs MP7529BJS |
MP7529AKS | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.2us Settling Time, PDSO20, | Micro Power Systems | MP7529BJS vs MP7529AKS |