Part Details for MP7541ATD/883 by Micro Power Systems
Overview of MP7541ATD/883 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MP7541ATD/883
MP7541ATD/883 CAD Models
MP7541ATD/883 Part Data Attributes:
|
MP7541ATD/883
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7541ATD/883
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7541ATD/883
This table gives cross-reference parts and alternative options found for MP7541ATD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7541ATD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7541KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, | Micro Power Systems | MP7541ATD/883 vs MP7541KN |
MP7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, | Micro Power Systems | MP7541ATD/883 vs MP7541AKN |
MP7541ABD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | Micro Power Systems | MP7541ATD/883 vs MP7541ABD |
MP7541ATD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | Micro Power Systems | MP7541ATD/883 vs MP7541ATD |
MP7541TD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | Micro Power Systems | MP7541ATD/883 vs MP7541TD/883 |
MP7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | Micro Power Systems | MP7541ATD/883 vs MP7541TD |
MP7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Exar Corporation | MP7541ATD/883 vs MP7541TD |