Part Details for MP7545AD by Micro Power Systems
Overview of MP7545AD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP7545AD
MP7545AD CAD Models
MP7545AD Part Data Attributes
|
MP7545AD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7545AD
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
Linearity Error-Max (EL) | 0.048% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7545AD
This table gives cross-reference parts and alternative options found for MP7545AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7545AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545UQ/883 | D/A Converter, 1 Func, CDIP20 | Maxim Integrated Products | MP7545AD vs MX7545UQ/883 |
SP7545JCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | MP7545AD vs SP7545JCN |
MP7545JN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | MP7545AD vs MP7545JN |
DAC7545JP | PARALLEL, WORD INPUT LOADING, 2us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | MP7545AD vs DAC7545JP |
AD7545UQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERDIP-20 | Rochester Electronics LLC | MP7545AD vs AD7545UQ |
MX7545SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Rochester Electronics LLC | MP7545AD vs MX7545SQ |
AD7545SQ/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545AD vs AD7545SQ/883B |
SP7545JIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | MP7545AD vs SP7545JIN |
MX7545TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Rochester Electronics LLC | MP7545AD vs MX7545TQ |
DAC7545JP | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, | Burr-Brown Corp | MP7545AD vs DAC7545JP |