Part Details for MP841 by Micro Power Systems
Results Overview of MP841 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP841 Information
MP841 by Micro Power Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MP841 Part Data Attributes
|
|
MP841
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP841
Micro Power Systems
Small Signal Field-Effect Transistor, N-Channel, Junction FET
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| FET Technology | Junction | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.4 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |