Part Details for MP87198AS by Micro Power Systems
Results Overview of MP87198AS by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP87198AS Information
MP87198AS by Micro Power Systems is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP87198AS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP87198AS Part Data Attributes
|
|
MP87198AS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP87198AS
Micro Power Systems
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 1000 µS | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-PDSO-G28 | |
| Linearity Error-Max (EL) | 0.147% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |