| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP87L75AS | Exar Corporation | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 | MP87L75AS vs MP87L75AS |
Part Details for MP87L75AS by Micro Power Systems
Results Overview of MP87L75AS by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP87L75AS Information
MP87L75AS by Micro Power Systems is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MP87L75AS by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP87L75AS Part Data Attributes
|
|
MP87L75AS
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP87L75AS
Micro Power Systems
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-PDSO-G20 | |
| Linearity Error-Max (EL) | 0.585% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MP87L75AS
This table gives cross-reference parts and alternative options found for MP87L75AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP87L75AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.