Part Details for MP925-20.0K-1% by Caddock Electronics Inc
Results Overview of MP925-20.0K-1% by Caddock Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP925-20.0K-1% Information
MP925-20.0K-1% by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP925-20.0K-1%
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1838958
|
Farnell | RES, 20K, 1%, 25W, TO-220, THICK FILM COO: United States RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 36 |
|
$3.9527 / $6.4449 | Buy Now |
|
DISTI #
MP925-20.0KF-ND
|
DigiKey | RES 20K OHM 1% 25W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1245 In Stock |
|
$3.1576 / $5.2300 | Buy Now |
|
DISTI #
684-MP925-20K
|
Mouser Electronics | Thick Film Resistors - Through Hole 20K ohm 25W 1% TO-220 PKG PWR FILM RoHS: Compliant | 800 |
|
$3.1500 / $5.2300 | Buy Now |
|
DISTI #
70089588
|
RS | RESISTOR, POWER FILM, TO-220 STYLE, 20 KILOHM, 1%, 25W Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$4.8000 / $5.3300 | Buy Now |
|
|
Quest Components | RESISTOR, 2.25W, 1%, 80PPM, 20000OHM, THROUGH HOLE MOUNT | 1160 |
|
$3.2384 / $6.4767 | Buy Now |
|
|
Chip Stock | FixedResistor,MetalGlaze/thickFilm,25W,20000ohm,500V,1%+/-Tol,-20,80ppm/Cel,ThroughHoleMount | 487 |
|
RFQ |
US Tariff Estimator: MP925-20.0K-1% by Caddock Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP925-20.0K-1%
MP925-20.0K-1% CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP925-20.0K-1% Part Data Attributes
|
|
MP925-20.0K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP925-20.0K-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 2.25W, 20000ohm, 500V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4112, TO-220
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-220 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Free Air Power : 2.25w | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Length | 12.7 Mm | |
| Lead Spacing | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 16.26 Mm | |
| Package Length | 10.41 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 3.18 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 25 W | |
| Rated Temperature | 25 °C | |
| Resistance | 20000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | -20,80 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Flat | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
MP925-20.0K-1% Frequently Asked Questions (FAQ)
-
The power rating of the MP925-20.0K-1% resistor is 2 watts.
-
Yes, the MP925-20.0K-1% resistor is designed for high-reliability applications and is built with a rugged construction to withstand harsh environments.
-
The operating temperature range of the MP925-20.0K-1% resistor is -55°C to +150°C.
-
Yes, the MP925-20.0K-1% resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The tolerance of the MP925-20.0K-1% resistor is 1%, which means the actual resistance value can vary by up to 1% from the nominal value of 20.0kΩ.