Part Details for MPA1765PC by Motorola Mobility LLC
Overview of MPA1765PC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPA1765PC
MPA1765PC CAD Models
MPA1765PC Part Data Attributes
|
MPA1765PC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPA1765PC
Motorola Mobility LLC
64KX1 OTPROM, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MPA1765PC
This table gives cross-reference parts and alternative options found for MPA1765PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA1765PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1765DDD8B | Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | MPA1765PC vs XC1765DDD8B |
XC1765DPD8C | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | MPA1765PC vs XC1765DPD8C |
ATT1765AP8I | OTP ROM, 64KX1, CMOS, PDIP8 | LSI Corporation | MPA1765PC vs ATT1765AP8I |
5962-9471701MPA | Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | MPA1765PC vs 5962-9471701MPA |
ATT1765AP8 | OTP ROM, 64KX1, CMOS, PDIP8 | LSI Corporation | MPA1765PC vs ATT1765AP8 |
XC1765-DD8M | Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | MPA1765PC vs XC1765-DD8M |
EPC1064PM | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | MPA1765PC vs EPC1064PM |
XC1765-CD8M | Configuration Memory, 64KX1, Serial, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | AMD Xilinx | MPA1765PC vs XC1765-CD8M |
XC1765EPD8I | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | MPA1765PC vs XC1765EPD8I |
XC1765-DD8R | Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | MPA1765PC vs XC1765-DD8R |