There are no models available for this part yet.
Overview of MPC180LMB by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MPC180LMB by Motorola Mobility LLC
Part Data Attributes for MPC180LMB by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
1.95 V
|
Supply Voltage-Min
|
1.65 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MPC180LMB
This table gives cross-reference parts and alternative options found for MPC180LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC180LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C186EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | MPC180LMB vs S80C186EC20 |
KU80L188EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | MPC180LMB vs KU80L188EC13 |
SB80L186EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | MPC180LMB vs SB80L186EC13 |
S80C186EC25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | MPC180LMB vs S80C186EC25 |
SB80C188EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | MPC180LMB vs SB80C188EC20 |
HD6437049 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 | Hitachi Ltd | MPC180LMB vs HD6437049 |
MC68EC020FG16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | MPC180LMB vs MC68EC020FG16 |
NG80386SX-20F | 32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | AMD | MPC180LMB vs NG80386SX-20F |
TS80C188EC-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | MPC180LMB vs TS80C188EC-20 |
SB80C188EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | MPC180LMB vs SB80C188EC13 |
Related Parts for MPC180LMB
-
MPC8308VMAFDAMicrocontrollers
-
MPC8347VVAGDBMicroprocessors
-
IR2172SPBFOther Analog ICs
-
MPQ2560DN-LF-ZSwitching Regulator or Controllers
-
XCF56009FJ81Digital Signal Processors
-
FPF2106Peripheral Drivers
-
XC4010XL-1PQ208CField Programmable Gate Arrays
-
MC74HC4053AFL1Multiplexers or Switches
-
MC79L05ALinear Regulator ICs