| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HI1-0507A-2 | Burr-Brown Corp | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | MPC507AP vs HI1-0507A-2 |
| HI1-0507A-2 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | MPC507AP vs HI1-0507A-2 |
| HI1-0507A-7 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | MPC507AP vs HI1-0507A-7 |
| HI3-0507A-5 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28 | MPC507AP vs HI3-0507A-5 |
| MPC507AG | Burr-Brown Corp | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | MPC507AP vs MPC507AG |
| HI3-0507A-5Z | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28 | MPC507AP vs HI3-0507A-5Z |
| HI1-0507A-5 | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | MPC507AP vs HI1-0507A-5 |
| HI1-0507A-7 | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | MPC507AP vs HI1-0507A-7 |
Part Details for MPC507AP by Texas Instruments
Results Overview of MPC507AP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC507AP Information
MPC507AP by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPC507AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPC507AP-ND
|
DigiKey | IC MUX DUAL 8:1 1.5KOHM 28DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Sense Electronic Company Limited | DIP | 40 |
|
RFQ | |
|
|
Vyrian | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28 | 3577 |
|
RFQ |
US Tariff Estimator: MPC507AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPC507AP Part Data Attributes
|
|
MPC507AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC507AP
Texas Instruments
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 37.4 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 1500 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 500 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for MPC507AP
This table gives cross-reference parts and alternative options found for MPC507AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC507AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MPC507AP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MPC507AP is 80 MHz.
-
The MPC507AP has 512 KB of flash memory.
-
Yes, the MPC507AP has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the MPC507AP has several low-power modes, including a 'wait' mode and a 'stop' mode, to reduce power consumption.
-
The MPC507AP can operate in temperatures ranging from -40°C to 125°C.