-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA416
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8766
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 2Mb Flash, 80Mhz, -40/+125Degc, Automotive Grade, Pbga 416 Rohs Compliant: Yes |Nxp MPC5554MZP80 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5500 | Buy Now |
DISTI #
MPC5554MZP80-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 416PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$63.1917 | Buy Now |
DISTI #
MPC5554MZP80
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray - Trays (Alt: MPC5554MZP80) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$55.4156 / $63.9067 | Buy Now |
DISTI #
841-MPC5554MZP80
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva RoHS: Not Compliant | 0 |
|
$61.4400 | Order Now |
DISTI #
MPC5554MZP80
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray (Alt: MPC5554MZP80) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5554MZP80
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray (Alt: MPC5554MZP80) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC5554MZP80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5554MZP80
NXP Semiconductors
32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEPBGA-416 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 220 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 80 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |