Part Details for MPC8240RZU200X by Motorola Mobility LLC
Overview of MPC8240RZU200X by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8240RZU200X
MPC8240RZU200X CAD Models
MPC8240RZU200X Part Data Attributes:
|
MPC8240RZU200X
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC8240RZU200X
Motorola Mobility LLC
32-BIT, 200MHz, RISC PROCESSOR, PBGA352, TBGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8240RZU200X
This table gives cross-reference parts and alternative options found for MPC8240RZU200X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8240RZU200X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8240RZU266X | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | MPC8240RZU200X vs MPC8240RZU266X |
MPC8240LZU250X | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | MPC8240RZU200X vs MPC8240LZU250X |
XPC8240RZU250E | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC | Freescale Semiconductor | MPC8240RZU200X vs XPC8240RZU250E |
MPC8240LZU200X | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | MPC8240RZU200X vs MPC8240LZU200X |
MPC8240RZU200X | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | MPC8240RZU200X vs MPC8240RZU200X |
MPC8240RZU266X | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | MPC8240RZU200X vs MPC8240RZU266X |
MPC8240LZU266X | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | MPC8240RZU200X vs MPC8240LZU266X |
MPC8240RZU250X | 32-BIT, 250MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | MPC8240RZU200X vs MPC8240RZU250X |
MPC8240LZU266X | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | MPC8240RZU200X vs MPC8240LZU266X |