Part Details for GX1-200B-85-1.8 by AMD
Overview of GX1-200B-85-1.8 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V | |
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for GX1-200B-85-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GX1-200B-85-1.8
|
Avnet Americas | - Bulk (Alt: GX1-200B-85-1.8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13492 Partner Stock |
|
$31.6100 / $37.1900 | Buy Now |
|
Rochester Electronics | GX1 - (GX1-200B-85-1.8) 32-Bit Microprocessor, GEODE, x86 Arch. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 587 |
|
$31.6100 / $37.1900 | Buy Now |
Part Details for GX1-200B-85-1.8
GX1-200B-85-1.8 CAD Models
GX1-200B-85-1.8 Part Data Attributes
|
GX1-200B-85-1.8
AMD
Buy Now
Datasheet
|
Compare Parts:
GX1-200B-85-1.8
AMD
Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, EBGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | EBGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for GX1-200B-85-1.8
This table gives cross-reference parts and alternative options found for GX1-200B-85-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GX1-200B-85-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5484CVR200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | GX1-200B-85-1.8 vs MCF5484CVR200 |
MPC8245LZU266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | GX1-200B-85-1.8 vs MPC8245LZU266D |
MCF5485CZP200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | GX1-200B-85-1.8 vs MCF5485CZP200 |
MPC8245TZU266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | GX1-200B-85-1.8 vs MPC8245TZU266D |
MCF5484CZP200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | GX1-200B-85-1.8 vs MCF5484CZP200 |
MPC8245TVV266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | GX1-200B-85-1.8 vs MPC8245TVV266D |
MCF5472VR200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | GX1-200B-85-1.8 vs MCF5472VR200 |
MCF5471ZP200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | GX1-200B-85-1.8 vs MCF5471ZP200 |
MCF5475VR266 | 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | GX1-200B-85-1.8 vs MCF5475VR266 |
MPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | GX1-200B-85-1.8 vs MPC8245LZU300D |