Part Details for MPC8241LZQ266D by Motorola Mobility LLC
Overview of MPC8241LZQ266D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8241LZQ266D
MPC8241LZQ266D CAD Models
MPC8241LZQ266D Part Data Attributes
|
MPC8241LZQ266D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC8241LZQ266D
Motorola Mobility LLC
32-BIT, 266MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8241LZQ266D
This table gives cross-reference parts and alternative options found for MPC8241LZQ266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8241LZQ266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8241LZQ266D | 32 Bit Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C | Freescale Semiconductor | MPC8241LZQ266D vs MPC8241LZQ266D |
MPC8241LVR266D | 32 Bit Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C | Freescale Semiconductor | MPC8241LZQ266D vs MPC8241LVR266D |
MPC8241LVR266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC8241LZQ266D vs MPC8241LVR266D |