Part Details for MPC8250ACVRIHBX by Freescale Semiconductor
Overview of MPC8250ACVRIHBX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250ACVRIHBX
MPC8250ACVRIHBX CAD Models
MPC8250ACVRIHBX Part Data Attributes
|
MPC8250ACVRIHBX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8250ACVRIHBX
Freescale Semiconductor
32-BIT, 200 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250ACVRIHBX
This table gives cross-reference parts and alternative options found for MPC8250ACVRIHBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250ACVRIHBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250AZQIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIHBX vs MPC8250AZQIHBX |
MPC8250ACZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250ACZQIFBX |
MPC8250ACVRIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250ACVRIFBX |
MPC8250ACVRIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250ACVRIHBX |
MPC8250ACZQIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250ACZQIHBX |
MPC8250AZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250AZQIFBX |
MPC8250AZQIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250AZQIHBX |
MPC8250AVRIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250AVRIFBX |
MPC8250AZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIHBX vs MPC8250AZQIFBX |
MPC8250AVRIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIHBX vs MPC8250AVRIHBX |