Part Details for MPC8250AZUMHBB by Freescale Semiconductor
Overview of MPC8250AZUMHBB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250AZUMHBB
MPC8250AZUMHBB CAD Models
MPC8250AZUMHBB Part Data Attributes
|
MPC8250AZUMHBB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8250AZUMHBB
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, TBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250AZUMHBB
This table gives cross-reference parts and alternative options found for MPC8250AZUMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250AZUMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8265AZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AZUMHBB vs XPC8265AZUMHBA |
MPC8260AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250AZUMHBB vs MPC8260AZUMIBX |
MPC8265ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AZUMHBB vs MPC8265ACZUMHBB |
MPC8270CVVUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8250AZUMHBB vs MPC8270CVVUPEX |
MPC8260CZUHHBXXX | 32-BIT, 166 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250AZUMHBB vs MPC8260CZUHHBXXX |
XPC8260AZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AZUMHBB vs XPC8260AZUMIBA |
MPC8270CVVQLDA | PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C | Freescale Semiconductor | MPC8250AZUMHBB vs MPC8270CVVQLDA |
MPC8250ACVVIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8250AZUMHBB vs MPC8250ACVVIFBX |
XPC8260ZUIFBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AZUMHBB vs XPC8260ZUIFBC |
MPC8255ACZUNJDX | 32-BIT, 291 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250AZUMHBB vs MPC8255ACZUNJDX |