Part Details for MPC8270CVVQLDA by Freescale Semiconductor
Overview of MPC8270CVVQLDA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8270CVVQLDA
MPC8270CVVQLDA CAD Models
MPC8270CVVQLDA Part Data Attributes
|
MPC8270CVVQLDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270CVVQLDA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, FTBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CVVQLDA
This table gives cross-reference parts and alternative options found for MPC8270CVVQLDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CVVQLDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CZUQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8270CVVQLDA vs MPC8270CZUQLDX |
MPC8280ZUQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8270CVVQLDA vs MPC8280ZUQLDX |
PCX8280MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | MPC8270CVVQLDA vs PCX8280MTPUQLDA |
MPC8280CZUQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8270CVVQLDA vs MPC8280CZUQLDX |
MPC8270CVVQLDA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVQLDA vs MPC8270CVVQLDA |
MPC8270VVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVQLDA vs MPC8270VVQLDX |
PC8280MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | MPC8270CVVQLDA vs PC8280MTPUQLDA |
MPC8270VVQLDA | PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C | Freescale Semiconductor | MPC8270CVVQLDA vs MPC8270VVQLDA |
MPC8270CVVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8270CVVQLDA vs MPC8270CVVQLDX |
MPC8280CVVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVQLDA vs MPC8280CVVQLDX |