Part Details for MPC8255ACZUNJDX by Motorola Semiconductor Products
Overview of MPC8255ACZUNJDX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8255ACZUNJDX
MPC8255ACZUNJDX CAD Models
MPC8255ACZUNJDX Part Data Attributes
|
MPC8255ACZUNJDX
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC8255ACZUNJDX
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 291MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 291 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255ACZUNJDX
This table gives cross-reference parts and alternative options found for MPC8255ACZUNJDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255ACZUNJDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8265AZUNJDX | RISC Microprocessor, 32-Bit, 291MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUNJDX vs MPC8265AZUNJDX |
MPC8260AZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUNJDX vs MPC8260AZUNJDX |
MPC8266AZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUNJDX vs MPC8266AZUNJDX |
MPC8260ACVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUNJDX vs MPC8260ACVVNJDX |
MPC8264ACZUNJDX | 32-BIT, 291 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUNJDX vs MPC8264ACZUNJDX |
MPC8260AVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8255ACZUNJDX vs MPC8260AVVNJDX |
MPC8255ACZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUNJDX vs MPC8255ACZUNJDX |
MPC8264ACZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUNJDX vs MPC8264ACZUNJDX |
MPC8260ACVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8255ACZUNJDX vs MPC8260ACVVNJDX |
MPC8264ACZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUNJDX vs MPC8264ACZUNJDX |