Part Details for MPC8308CZQAGD by Freescale Semiconductor
Overview of MPC8308CZQAGD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8308CZQAGD
MPC8308CZQAGD CAD Models
MPC8308CZQAGD Part Data Attributes
|
MPC8308CZQAGD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8308CZQAGD
Freescale Semiconductor
32-BIT, 266MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, MAPBGA-473
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, MAPBGA-473 | |
Pin Count | 473 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 400 MHz | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8308CZQAGD
This table gives cross-reference parts and alternative options found for MPC8308CZQAGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8308CZQAGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8308CVMAGD | 32-BIT, 266MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, LEAD FREE, MAPBGA-473 | Freescale Semiconductor | MPC8308CZQAGD vs MPC8308CVMAGD |