Part Details for MPC8313ECZQAGDB by NXP Semiconductors
Overview of MPC8313ECZQAGDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8313ECZQAGDB
MPC8313ECZQAGDB CAD Models
MPC8313ECZQAGDB Part Data Attributes
|
MPC8313ECZQAGDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8313ECZQAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA516
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313ECZQAGDB
This table gives cross-reference parts and alternative options found for MPC8313ECZQAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313ECZQAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313EZQAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313ECZQAGDB vs MPC8313EZQAGD |
MPC8313EVRAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313ECZQAGDB vs MPC8313EVRAGDB |
MPC8313EZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313ECZQAGDB vs MPC8313EZQAGDA |
MPC8313ECZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313ECZQAGDB vs MPC8313ECZQAGDA |
MPC8313VRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313ECZQAGDB vs MPC8313VRAGDA |
MPC8313CVRAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313ECZQAGDB vs MPC8313CVRAGD |
MPC8313CZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313ECZQAGDB vs MPC8313CZQAGDA |
MPC8313CZQAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313ECZQAGDB vs MPC8313CZQAGD |
MPC8313VRAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313ECZQAGDB vs MPC8313VRAGDB |
MPC8313CZQAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313ECZQAGDB vs MPC8313CZQAGD |