Part Details for MPC8323VRAFDCA by Freescale Semiconductor
Overview of MPC8323VRAFDCA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8323VRAFDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C RoHS: Compliant Status: Active Min Qty: 1 | 152 |
|
$44.3800 / $52.2100 | Buy Now |
Part Details for MPC8323VRAFDCA
MPC8323VRAFDCA CAD Models
MPC8323VRAFDCA Part Data Attributes
|
MPC8323VRAFDCA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8323VRAFDCA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8323VRAFDCA
This table gives cross-reference parts and alternative options found for MPC8323VRAFDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8323VRAFDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8321CVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8323VRAFDCA vs MPC8321CVRAFDCA |
MPC8323EZQAFDC | RISC PROCESSOR | NXP Semiconductors | MPC8323VRAFDCA vs MPC8323EZQAFDC |
MPC8323EVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C | Freescale Semiconductor | MPC8323VRAFDCA vs MPC8323EVRAFDCA |
P2041NXE1PNB | P2041 Qual ext temp w/ SEC 1500 rev 1.1 | Freescale Semiconductor | MPC8323VRAFDCA vs P2041NXE1PNB |
MPC8323ECVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323VRAFDCA vs MPC8323ECVRAFDCA |
MPC8321ECVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C | Freescale Semiconductor | MPC8323VRAFDCA vs MPC8321ECVRAFDCA |
MPC8321EZQAFDC | 8321 PBGA W/ ENCR | Freescale Semiconductor | MPC8323VRAFDCA vs MPC8321EZQAFDC |
MPC8321EVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323VRAFDCA vs MPC8321EVRAFDCA |
MPC8321ECZQAFDC | 8321 PBGA W/ ENCR | Freescale Semiconductor | MPC8323VRAFDCA vs MPC8321ECZQAFDC |
MPC8321EVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C | Freescale Semiconductor | MPC8323VRAFDCA vs MPC8321EVRAFDCA |