Part Details for MPC8323ECVRAFDCA by NXP Semiconductors
Overview of MPC8323ECVRAFDCA by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MPC8323ECVRAFDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4996
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 333Mhz E300, Qe, Pci, Usb2.0, Ddr, Utopia, Sec, -40-105C/ Tray Rohs Compliant: Yes |Nxp MPC8323ECVRAFDCA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9600 / $58.0800 | Buy Now |
DISTI #
2832-MPC8323ECVRAFDCA-ND
|
DigiKey | IC MPU MPC83XX 333MHZ PBGA516 Min Qty: 10 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
191 In Stock |
|
$54.9200 | Buy Now |
DISTI #
MPC8323ECVRAFDCA-ND
|
DigiKey | IC MPU MPC83XX 333MHZ PBGA516 Min Qty: 10 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.2325 | Buy Now |
DISTI #
MPC8323ECVRAFDCA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick - Trays (Alt: MPC8323ECVRAFDCA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$51.0736 / $58.8994 | Buy Now |
DISTI #
841-MPC8323ECVRAFDCA
|
Mouser Electronics | Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, -40-105C RoHS: Compliant | 0 |
|
$58.2300 / $76.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$51.4900 | Buy Now |
DISTI #
MPC8323ECVRAFDCA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick - Trays (Alt: MPC8323ECVRAFDCA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$51.0736 / $58.8994 | Buy Now |
DISTI #
MPC8323ECVRAFDCA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick (Alt: MPC8323ECVRAFDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8323ECVRAFDCA
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick (Alt: MPC8323ECVRAFDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 191 |
|
$41.1800 | RFQ |
Part Details for MPC8323ECVRAFDCA
MPC8323ECVRAFDCA CAD Models
MPC8323ECVRAFDCA Part Data Attributes:
|
MPC8323ECVRAFDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8323ECVRAFDCA
NXP Semiconductors
32-BIT, 333MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8323ECVRAFDCA
This table gives cross-reference parts and alternative options found for MPC8323ECVRAFDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8323ECVRAFDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8321ECVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8321ECVRAFDCA |
MPC8321CZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8321CZQAFDCA |
MPC8321CZQAFDC | 8321 PBGA W/O ENCR | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8321CZQAFDC |
MPC8321ECVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323ECVRAFDCA vs MPC8321ECVRAFDCA |
MPC8321EVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8321EVRAFDCA |
MPC8323ECZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323ECVRAFDCA vs MPC8323ECZQAFDCA |
MPC8321VRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323ECVRAFDCA vs MPC8321VRAFDCA |
MPC8323ECVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, -40-105C | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8323ECVRAFDCA |
MPC8323CZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8323CZQAFDCA |
MPC8323VRAFDC | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C | Freescale Semiconductor | MPC8323ECVRAFDCA vs MPC8323VRAFDC |