Part Details for MPC8347CZQALD by NXP Semiconductors
Overview of MPC8347CZQALD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8347CZQALD
MPC8347CZQALD CAD Models
MPC8347CZQALD Part Data Attributes:
|
MPC8347CZQALD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347CZQALD
NXP Semiconductors
32-BIT, 667MHz, RISC PROCESSOR, PBGA620
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8347CZQALD
This table gives cross-reference parts and alternative options found for MPC8347CZQALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CZQALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347ECVRALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347CZQALD vs MPC8347ECVRALFB |
MPC8347EVRALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347CZQALD vs MPC8347EVRALF |
MPC8347ECZQALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CZQALD vs MPC8347ECZQALD |
MPC8347CVRALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347CZQALD vs MPC8347CVRALDB |
MPC8347ZQALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CZQALD vs MPC8347ZQALD |
MPC8347ECVRALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347CZQALD vs MPC8347ECVRALD |
MPC8347ZQALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CZQALD vs MPC8347ZQALFB |
MPC8347EVRALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CZQALD vs MPC8347EVRALD |
MPC8347VRALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347CZQALD vs MPC8347VRALDB |
MPC8347VRALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347CZQALD vs MPC8347VRALF |