Part Details for MPC8358CVRADDDA by NXP Semiconductors
Overview of MPC8358CVRADDDA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8358CVRADDDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3923
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 266Mhz, Ddr1/2, Pci, 1Gbe, Usb, Tdm, Atm, -40 To 105C, Rev 1/ Tray Rohs Compliant: Yes |Nxp MPC8358CVRADDDA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3000 / $77.8200 | Buy Now |
DISTI #
MPC8358CVRADDDA-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 668BGA Min Qty: 36 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$81.9361 | Buy Now |
DISTI #
MPC8358CVRADDDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray - Trays (Alt: MPC8358CVRADDDA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$68.4318 / $78.9173 | Buy Now |
DISTI #
841-MPC8358CVRADDDA
|
Mouser Electronics | Microprocessors - MPU 8358 PBGA NON-ENC NO-PB RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$68.9900 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$75.2500 / $88.5300 | Buy Now |
DISTI #
MPC8358CVRADDDA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray (Alt: MPC8358CVRADDDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8358CVRADDDA
MPC8358CVRADDDA CAD Models
MPC8358CVRADDDA Part Data Attributes:
|
MPC8358CVRADDDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8358CVRADDDA
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA668
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 668 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358CVRADDDA
This table gives cross-reference parts and alternative options found for MPC8358CVRADDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358CVRADDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358ECVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358ECVRADDGA |
MPC8358CVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDDA vs MPC8358CVRADDGA |
MPC8358EZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358EZQADDGA |
MPC8358VRADDDA | PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358VRADDDA |
MPC8358ZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDDA vs MPC8358ZQADDGA |
MPC8358ECZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358ECZQADDGA |
MPC8358CVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358CVRADDGA |
MPC8358EVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358EVRADDGA |
MPC8358EVRADDDA | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358EVRADDDA |
MPC8358VRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDDA vs MPC8358VRADDGA |