Part Details for MPC8541VTAQF by Freescale Semiconductor
Overview of MPC8541VTAQF by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8541VTAQF
MPC8541VTAQF CAD Models
MPC8541VTAQF Part Data Attributes
|
MPC8541VTAQF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8541VTAQF
Freescale Semiconductor
32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541VTAQF
This table gives cross-reference parts and alternative options found for MPC8541VTAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541VTAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541EVTAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541VTAQF vs MPC8541EVTAQE |
MPC8541CVTAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541VTAQF vs MPC8541CVTAQE |
MPC8541VTAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541VTAQF vs MPC8541VTAQE |
MPC8541ECPXAQD | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541VTAQF vs MPC8541ECPXAQD |
MPC8541VTAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541VTAQF vs MPC8541VTAQE |
MPC8541CPXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541VTAQF vs MPC8541CPXAQE |
MPC8541PXAQD | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541VTAQF vs MPC8541PXAQD |
MPC8541EVTAQF | PQ 37 LITE 8555E | Freescale Semiconductor | MPC8541VTAQF vs MPC8541EVTAQF |
MPC8541EPXAQEX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541VTAQF vs MPC8541EPXAQEX |
MPC8541ECPXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541VTAQF vs MPC8541ECPXAQE |