Part Details for MPC860SRCZQ50D4 by Freescale Semiconductor
Overview of MPC860SRCZQ50D4 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860SRCZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for MPC860SRCZQ50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC860SRCZQ50D4-ND
|
DigiKey | IC MPU MPC8XX 50MHZ 357BGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
844 In Stock |
|
$178.2200 | Buy Now |
|
Rochester Electronics | MPC860SR - PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 867 |
|
$152.9500 / $179.9400 | Buy Now |
|
ComSIT USA | POWER QUAD INTEGRATED COMMUNICATION CONTROLLER RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPC860SRCZQ50D4
MPC860SRCZQ50D4 CAD Models
MPC860SRCZQ50D4 Part Data Attributes
|
MPC860SRCZQ50D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860SRCZQ50D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860SRCZQ50D4
This table gives cross-reference parts and alternative options found for MPC860SRCZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860SRCZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860ENCVR50D4 | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, -40 to 95C | Freescale Semiconductor | MPC860SRCZQ50D4 vs MPC860ENCVR50D4 |
TSPC860MHVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860SRCZQ50D4 vs TSPC860MHVZPU50C1 |
MPC860DECZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ50D4 vs MPC860DECZQ50D4 |
MPC860SRCZP50D4 | MPC860SRCZP50D4 | Motorola Semiconductor Products | MPC860SRCZQ50D4 vs MPC860SRCZP50D4 |
MPC860SRZQ50D4R2 | RISC Microprocessor | NXP Semiconductors | MPC860SRCZQ50D4 vs MPC860SRZQ50D4R2 |
TSXPC860MHVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, PBGA357 | Microchip Technology Inc | MPC860SRCZQ50D4 vs TSXPC860MHVZPU50C1 |
MPC860TCVR50D4 | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C | Freescale Semiconductor | MPC860SRCZQ50D4 vs MPC860TCVR50D4 |
MPC855TZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRCZQ50D4 vs MPC855TZQ50D4 |
XPC860PZP50D3 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860SRCZQ50D4 vs XPC860PZP50D3 |
XPC860DPZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860SRCZQ50D4 vs XPC860DPZP50D4 |