Part Details for MPC97H73AER2 by Integrated Device Technology Inc
Overview of MPC97H73AER2 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPC97H73AER2
MPC97H73AER2 CAD Models
MPC97H73AER2 Part Data Attributes
|
MPC97H73AER2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC97H73AER2
Integrated Device Technology Inc
PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, LQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 100 MHz |
Alternate Parts for MPC97H73AER2
This table gives cross-reference parts and alternative options found for MPC97H73AER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC97H73AER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC97H73FA | PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | Motorola Mobility LLC | MPC97H73AER2 vs MPC97H73FA |
MPC97H73AE | PLL Based Clock Driver, 97H Series, 13 True Output(s), 0 Inverted Output(s), PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MPC97H73AER2 vs MPC97H73AE |
MPC97H73FAR2 | PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, LQFP-52 | Integrated Device Technology Inc | MPC97H73AER2 vs MPC97H73FAR2 |
MPC97H73AE | 97H SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MPC97H73AER2 vs MPC97H73AE |
MPC97H73AER2 | PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | Freescale Semiconductor | MPC97H73AER2 vs MPC97H73AER2 |
MPC97H73FAR2 | IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC | Freescale Semiconductor | MPC97H73AER2 vs MPC97H73FAR2 |
MPC97H73FA | IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC | Freescale Semiconductor | MPC97H73AER2 vs MPC97H73FA |